R2-4916A

Trumeter
186-R2-4916A
R2-4916A

Mfr.:

Description:
Counters & Tachometers 120VAC, FRT MNT, SET a. 000000, NON-RESET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,06 € 52,06 €
43,01 € 430,10 €
39,98 € 1.199,40 €
37,95 € 2.277,00 €
36,14 € 3.794,70 €
34,06 € 8.685,30 €

Product Attribute Attribute Value Select Attribute
Trumeter
Product Category: Counters & Tachometers
RoHS:  
Counters
Non-Reset Counter
6 Digit
120 VAC
Brand: Trumeter
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 10 C
Packaging: Bulk
Product Type: Counters & Tachometers
Series: 4916
Factory Pack Quantity: 15
Subcategory: Counters & Tachometers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9029100090
USHTS:
9029108000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

4916 Series Low Power Consumption Counters

Trumeter 4916 Series Low Power Consumption Counters feature 6-digit, non-reset electromechanical counters with a patented high-performance mechanism. The counters operate over a wide range of AC/DC voltages with low power consumption. The 4916 series provides two mounting options, base-mount and behind-the-panel (front-mount), with a rugged plastic package. The Trumeter 4916 Series Low Power Consumption Counters will not lose their count during power failures or from electrical noise, which makes them ideal for machinery applications. Typical applications include mail equipment, elevators, and photo, vending, gaming, copy, and ticket machines.

Rotary Counters

Trumeter Rotary Counters are rugged, electromechanical counters with various mounting options for any environment. These counters feature 4- to 8-figure displays and provide a reliable, long life. Various series are represented in the rotary counter portfolio, and they each have a wide range of features, making them ideal for almost any project. Trumeter Rotary Counters are suitable for a wide variety of applications, including photocopiers, office equipment, secondary machines, printing presses, farming equipment, and test equipment.