IOT-GATEWAY-ETH

Trumeter
186-IOT-GATEWAY-ETH
IOT-GATEWAY-ETH

Mfr.:

Description:
Gateways IoT Gateway with Ethernet connection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
265,36 € 265,36 €
260,63 € 2.606,30 €
259,03 € 6.475,75 €

Product Attribute Attribute Value Select Attribute
Trumeter
Product Category: Gateways
RoHS:  
IoT Gateways
Ethernet RJ45
50 VDC
Bulk
Brand: Trumeter
Product Type: Gateways
Series: IOT GATEWAY
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

APM IoT Gateway

Trumeter APM IoT Gateway enables the remote monitoring of up to four APMs from the cloud via Ethernet or 4G connection. This gateway is designed for easy integration and allows users to remotely monitor the readings and status of various systems and receive alarm alerts via email and SMS. Due to the ability to interface with up to 4 meters, this gateway is plug-and-play out of the box and includes free access to the Trumeter Cloud online dashboard. Trumeter APM IoT Gateway offers a 9V to 36V voltage range, 30mA or 60mA rated current, and 100VAC to 240VAC power supply.