D2-4904

Trumeter
186-D2-4904
D2-4904

Mfr.:

Description:
Counters & Tachometers 115AC, D Base Mnt, PB Reset

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
87,94 € 87,94 €
76,49 € 764,90 €
73,13 € 1.462,60 €
70,29 € 3.514,50 €
66,78 € 6.678,00 €
200 Quote

Product Attribute Attribute Value Select Attribute
Trumeter
Product Category: Counters & Tachometers
RoHS:  
Counters
Totalizing Counter
4 Digit
115 VAC
Brand: Trumeter
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 26 C
Packaging: Bulk
Product Type: Counters & Tachometers
Series: 49
Factory Pack Quantity: 10
Subcategory: Counters & Tachometers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9029100090
USHTS:
9029108000
ECCN:
EAR99

49 Series Electromechanical Totalizers

Trumeter 49 Series Electromechanical Totalizers feature compact 4- and 6-figure counters with a quick push-button reset capability. The totalizers offer various mounting options, including panel, base, and bail for user customization. The 49 series is constructed with rugged operating mechanisms that require no lubrication or maintenance throughout its >100 million-count operating life. The Trumeter 49 Series Electromechanical Totalizers are UL-recognized, CE/RoHS compliant, and ideal for test equipment, control panels, business machines, and medical applications.