B1621/24VAC/18CPS

Trumeter
186-B162124VAC18CPS
B1621/24VAC/18CPS

Mfr.:

Description:
Counters & Tachometers 6D ELEMECH CLIP MRST 24VAC 18CPS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
179,99 € 179,99 €
159,27 € 1.592,70 €
152,79 € 3.819,75 €
148,58 € 7.429,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Trumeter
Product Category: Counters & Tachometers
RoHS:  
Counters
Totalizing Counter
6 Digit
24 VAC
Brand: Trumeter
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 5 C
Packaging: Bulk
Product Type: Counters & Tachometers
Series: B
Factory Pack Quantity: 1
Subcategory: Counters & Tachometers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9029100090
USHTS:
9029108000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.