APM-PWR-APO

Trumeter
186-APM-PWR-APO
APM-PWR-APO

Mfr.:

Description:
Power Meters & Energy Meters 100-277AC MOD RTU POS LCD

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
289,07 € 289,07 €
241,56 € 2.898,72 €
226,87 € 5.444,88 €

Product Attribute Attribute Value Select Attribute
Trumeter
Product Category: Power Meters & Energy Meters
RoHS:  
Power Meter
1-Phase, 3-Phase
300 VAC to 600 VAC
45 Hz to 65 Hz
5 A
Panel
100 VAC
277 VAC
LCD
M-Bus, RS485
IP65
APM
Brand: Trumeter
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Height: 72 mm
Length: 73.6 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 10 C
Packaging: Bulk
Product Type: Power Meters
Factory Pack Quantity: 12
Subcategory: Test Equipment
Width: 72 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99

Digital Panel Meters

Trumeter Digital Panel Meters are versatile and easy-to-use meters that deliver optimal performance. These panel meters are available in Advanced Panel Meters (APM) and Vista Touch Power Meters versions. The Advanced Panel Meters (APM) feature dynamic backlighting and starburst messaging to instantly alert operators to problem conditions. These meters come in AC and DC panel meter options and are ideal for electrical monitoring, control panels, and power supplies. The Vista touch power meters provide optimal power monitoring for single, split, and 3 phase networks. These meters feature proven industry communication protocols such as Modbus RTU (RS485) and TCP/IP (Ethernet).