APM-FREQ-ANO

Trumeter
186-APM-FREQ-ANO
APM-FREQ-ANO

Mfr.:

Description:
Digital Panel Meters FREQ METER, NEG LCD WITH OUTPUTS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
144,42 € 144,42 €
119,88 € 1.198,80 €
116,67 € 3.500,10 €
116,66 € 6.999,60 €
255 Quote

Product Attribute Attribute Value Select Attribute
Trumeter
Product Category: Digital Panel Meters
RoHS:  
Frequency Meter
LCD, 4 Digit
12 VAC to 24 VAC, 12 VDC to 24 VDC
500 mA
5 A
600 VAC, 600 VDC
APM
Brand: Trumeter
Mounting Style: Panel Mount
Packaging: Bulk
Product Type: Panel Meters
Factory Pack Quantity: 15
Subcategory: Test Equipment
Termination Style: Screw
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Digital Panel Meters

Trumeter Digital Panel Meters are versatile and easy-to-use meters that deliver optimal performance. These panel meters are available in Advanced Panel Meters (APM) and Vista Touch Power Meters versions. The Advanced Panel Meters (APM) feature dynamic backlighting and starburst messaging to instantly alert operators to problem conditions. These meters come in AC and DC panel meter options and are ideal for electrical monitoring, control panels, and power supplies. The Vista touch power meters provide optimal power monitoring for single, split, and 3 phase networks. These meters feature proven industry communication protocols such as Modbus RTU (RS485) and TCP/IP (Ethernet).

Advanced Panel Meters

Trumeter Advanced Panel Meters (APM) feature a family of AC and DC panel meters for digital monitoring solutions in industrial applications. The meters offer digital and analog outputs with fully customizable alerts, scales, and ranges via plug-and-play software. The APM family has dynamic backlighting in red, green, and white, ensuring high visibility in factory environments. Each Trumeter Advanced Panel Meter provides a four-digit starburst display messaging to instantly alert operators to problem conditions. The APM portfolio includes 15 meters for various measurements and applications: Amp, CT, Frequency, M1/M2, MAX M21/M23, Power, Process, Rate, Micro, Shunt, Temperature, and Volt.