7957

Trumeter
186-7957
7957

Mfr.:

Description:
Time Delay & Timing Relays 18 FUNCTION DIGITAL TIMER RELAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
112,77 € 112,77 €
95,22 € 952,20 €
92,44 € 2.311,00 €
90,71 € 4.535,50 €
90,36 € 9.036,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Trumeter
Product Category: Time Delay & Timing Relays
RoHS:  
3 Digit LCD
Screw
24 VAC to 240 VAC, 24 VDC to 240 VDC
0.1 s to 999 hr
795X
Bulk
Brand: Trumeter
Mounting Style: DIN Rail Mount
Product Type: Timers
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9107000090
USHTS:
9107008000
JPHTS:
910700000
KRHTS:
9107000000
MXHTS:
9107000100
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.