7922

Trumeter
186-7922
7922

Mfr.:

Description:
Counters & Tachometers DUAL PRESET, LCD COUNTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
351,34 € 351,34 €
262,87 € 2.628,70 €
262,75 € 7.882,50 €

Product Attribute Attribute Value Select Attribute
Trumeter
Product Category: Counters & Tachometers
RoHS:  
Counters
Preset Counter
LCD, 6 Digit, Backlit
85 VAC to 265 VAC, 10 VDC to 26 VDC
Brand: Trumeter
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Packaging: Bulk
Product Type: Counters & Tachometers
Series: 7922/7932
Factory Pack Quantity: 15
Subcategory: Counters & Tachometers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

Compliance Codes
TARIC:
9029100090
USHTS:
9029108000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

7922 & 7932 Programmable Preset Counters

Trumeter 7922 and 7932 Programmable Preset Counters are versatile LCD counters with a prescaler, configurable for quadrature or uni-directional inputs and dual- or single-presets. The counters are housed in an IP65-sealed DIN case with a supertwist LCD display with a yellow/green LED backlight. All programming, reset, and presetting can be completed via the menu-driven display on the front panel. Trumeter 7922 and 7932 Programmable Preset Counters operate from 85VAC to 265VAC with opto-isolated inputs. The counters' output can be set to latch or pulse with programmable pulse duration. The 7922 and 7932 series feature a programmable decimal point up to three places and a 40-year data retention with no power.