732-0003

Trumeter
186-732-0003
732-0003

Mfr.:

Description:
Counters & Tachometers HR, 10-80 VDC Fl Rd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,31 € 48,31 €
39,19 € 391,90 €
37,03 € 925,75 €
36,77 € 1.838,50 €
34,83 € 3.483,00 €
33,43 € 8.357,50 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Trumeter
Product Category: Counters & Tachometers
RoHS:  
Counters
Hour Counter
+/- 0.02 %
Digital
Brand: Trumeter
Packaging: Bulk
Product Type: Counters & Tachometers
Series: 732
Factory Pack Quantity: 1
Subcategory: Counters & Tachometers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9029100090
CAHTS:
9029100000
USHTS:
9029108000
JPHTS:
902910000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

732 Series Electromechanical Hour Meters

Trumeter 732 Series Electromechanical Hour Meters offer an operating voltage range of 10VDC to 80VDC and are totally sealed to protect against harsh environments. These meters are protected for 2 times battery voltage and/or reverse polarity and utilize a quartz time base for accurate long-term timekeeping. These models are available in industry-standard housings, 3-hole round, flush rectangular, 2-hole rectangular, and flush round, while the stirrup and cup mount are ideal for applications where high shock and vibration exist. Trumeter 732 Series Electromechanical Hour Meters are suitable for material handling, farming equipment, outdoor power equipment, and utility vehicles.