731-0041

Trumeter
186-731-0041
731-0041

Mfr.:

Description:
Counters & Tachometers 10-28 VDC Min Fl Spd 1.45x87 "M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
116,25 € 116,25 €
99,78 € 997,80 €
95,37 € 2.384,25 €
92,63 € 4.631,50 €
90,66 € 9.066,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Trumeter
Product Category: Counters & Tachometers
RoHS:  
Counters
Hour Counter
+/- 0.01 %
Digital
Brand: Trumeter
Packaging: Bulk
Product Type: Counters & Tachometers
Series: 731
Factory Pack Quantity: 1
Subcategory: Counters & Tachometers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9029100090
CAHTS:
9029100000
USHTS:
9029108000
JPHTS:
902910000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

731 Series Low Power DC Hour Meters

Trumeter 731 Series Low Power DC Hour Meters are electromechanical, quartz-controlled meters for high reliability and accuracy. The DC hour meters feature a 0.01% accuracy rating with various voltage inputs. The 731 series provides a 7-figure display within an IP65-rated black polymer case material. The Trumeter 731 Series Low Power DC Hour Meters are available in three standard industry housings, including two-hole rectangular, flush round, and flush rectangular. The meters operate with a 0.4W DC power rating and a 10VDC to 28VDC voltage range. The 731 series are non-reset meters and CE compliant, UKCA, and UL/cUL recognized for DC. The meters are ideal for applications requiring office, test, and medical equipment.