7111HV

Trumeter
186-7111HV
7111HV

Mfr.:

Description:
Counters & Tachometers TOTALIZER - 10-110VDC/10-240VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
82,76 € 82,76 €
70,09 € 700,90 €
64,59 € 1.614,75 €
62,81 € 3.391,74 €

Product Attribute Attribute Value Select Attribute
Trumeter
Product Category: Counters & Tachometers
RoHS:  
Counters
Totalizing Counter
LCD, 8 Digit
10 VAC to 240 VAC, 10 VDC to 110 VDC
Brand: Trumeter
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Packaging: Bulk
Product Type: Counters & Tachometers
Series: 7111
Factory Pack Quantity: 54
Subcategory: Counters & Tachometers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9029100090
USHTS:
9029108000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

7111 Series Counters

Trumeter 7111 Series Counters provide a superior performance ratio and use CMOS circuitry to achieve an expected battery life of 10 years. These counters feature a 9mm black high-contrast LCD, a front panel that can be sealed to IP65, and a choice of mounting: front panel with the supplied bezel or a rear mounting clip. All models offer simplified installation with built-in screw terminals on the back side for quick connections. Trumeter 7111 Series Counters are CE, UL, and cUL approved. The series is ideal as a replacement for electromechanical counters or for use anywhere external power is not readily available. Other applications include event counting, water meter remote displays, and position, length, rotation, and distance measuring.

Rotary Counters

Trumeter Rotary Counters are rugged, electromechanical counters with various mounting options for any environment. These counters feature 4- to 8-figure displays and provide a reliable, long life. Various series are represented in the rotary counter portfolio, and they each have a wide range of features, making them ideal for almost any project. Trumeter Rotary Counters are suitable for a wide variety of applications, including photocopiers, office equipment, secondary machines, printing presses, farming equipment, and test equipment.