710-0024

Trumeter
186-710-0024
710-0024

Mfr.:

Description:
Counters & Tachometers 24 VAC, 60 HZ, 99999.9 HRS MAX, NON-RESE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
181,15 € 181,15 €
150,72 € 1.507,20 €
141,15 € 3.528,75 €
134,87 € 6.743,50 €

Product Attribute Attribute Value Select Attribute
Trumeter
Product Category: Counters & Tachometers
RoHS:  
Counters
Hour Counter
Digital
Brand: Trumeter
Packaging: Bulk
Product Type: Counters & Tachometers
Series: 710
Factory Pack Quantity: 1
Subcategory: Counters & Tachometers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9029108000
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

710 Series Electromechanical Hour Meters

Trumeter 710 Series Electromechanical Hour Meters are widely used in panel applications where number size and visibility are critical. These easy-to-read AC hour meters feature a robust Lexan bezel and distinctive styling to enhance their appearance and durability. The non-reset devices are UL recognized, CE/UKCA certified, as well as ROHS, REACH, and WEEE compliant. Trumeter 710 Series Electromechanical Hour Meters operate in a -29°C to +71°C temperature range. Ideal applications include office equipment, control panels, industrial equipment, test equipment, and compressors.