7-2245

Trumeter
186-7-2245
7-2245

Mfr.:

Description:
Counters & Tachometers RH, Top Going, Subtracts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
136,77 € 136,77 €
121,24 € 1.212,40 €
115,96 € 2.899,00 €
111,05 € 5.552,50 €
106,99 € 10.699,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Trumeter
Product Category: Counters & Tachometers
RoHS:  
Counters
Rotary Counter
5 Digit
Brand: Trumeter
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 26 C
Packaging: Bulk
Product Type: Counters & Tachometers
Series: 22
Factory Pack Quantity: 1
Subcategory: Counters & Tachometers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9029100090
CAHTS:
9029100000
USHTS:
9029108000
JPHTS:
902910000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

22 Series Mechanical Rotary Counters

Trumeter 22 Series Mechanical Rotary Counters feature compact dimensions and are designed for length measurement equipment. Available in four- and five-digit models, these counters can measure in ratios of 1:10, feet and inches, or meters and decimeters. These counters are made to be used with standard 1' diameter wheels for length measurement applications. Trumeter 22 Series Mechanical Rotary Counters deliver reliable and accurate measurements in industrial applications, and their compact design makes them ideal for integration into various instruments that require precise length tracking and measurement.

Rotary Counters

Trumeter Rotary Counters are rugged, electromechanical counters with various mounting options for any environment. These counters feature 4- to 8-figure displays and provide a reliable, long life. Various series are represented in the rotary counter portfolio, and they each have a wide range of features, making them ideal for almost any project. Trumeter Rotary Counters are suitable for a wide variety of applications, including photocopiers, office equipment, secondary machines, printing presses, farming equipment, and test equipment.