6300-2500-0000

Trumeter
186-6300-2500-0000
6300-2500-0000

Mfr.:

Description:
Counters & Tachometers Ctr, 40HZ/150HZ, 10-300VDC/20-300AC Prog

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 52

Stock:
52 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
89,57 € 89,57 €
85,81 € 858,10 €
80,12 € 2.003,00 €
69,21 € 3.737,34 €
67,60 € 7.300,80 €
1.026 Quote

Product Attribute Attribute Value Select Attribute
Trumeter
Product Category: Counters & Tachometers
RoHS:  
Counters
Totalizing Counter
100 %
LCD, 8 Digit
20 VAC to 300 VAC, 10 VDC to 300 VDC
Brand: Trumeter
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Packaging: Bulk
Product Type: Counters & Tachometers
Series: 6300
Factory Pack Quantity: 54
Subcategory: Counters & Tachometers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9029100090
USHTS:
9029108000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

6300 Series Electronic LCD Counters

Trumeter 6300 Series Electronic LCD Counters feature reflective, 8-digit LCD displays with optional programmable alerts and preset capabilities. The counters offer a choice of 7 annunciator icons with remote, manual, and non-reset options. The 6300 series is constructed with rugged plastic housing, which is NEMA 4/4X, 12 qualified and IP66 rated. The counters' back provides dry contact, low voltage DC, and high voltage AC/DC inputs for flexible applications. The Trumeter 6300 Series Electronic LCD Counters are internally powered or self-powered with a reliable 10-year battery life.