532K

Trumeter
186-532K
532K

Mfr.:

Description:
Counters & Tachometers TEMP, 10-30VDC, INPUT J,K,N, CLIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
401,32 € 401,32 €
329,47 € 3.294,70 €
317,05 € 7.926,25 €

Product Attribute Attribute Value Select Attribute
Trumeter
Product Category: Counters & Tachometers
RoHS:  
Counters
Temperature Display Counter
LED, 5 Digit
10 VDC to 30 VDC
Brand: Trumeter
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 20 C
Packaging: Bulk
Product Type: Counters & Tachometers
Series: 532K
Factory Pack Quantity: 1
Subcategory: Counters & Tachometers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

Compliance Codes
TARIC:
9029100090
USHTS:
9029108000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.