3602-000TC

Trumeter
186-3602-000TC
3602-000TC

Mfr.:

Description:
Counters & Tachometers 3602 999999 PLAIN 1:10 TC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
436,66 € 436,66 €
366,03 € 3.660,30 €
344,41 € 8.610,25 €

Product Attribute Attribute Value Select Attribute
Trumeter
Product Category: Counters & Tachometers
RoHS:  
Counters
+/- 1 %
6 Digit
Brand: Trumeter
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 10 C
Packaging: Bulk
Product Type: Counters & Tachometers
Series: 3602
Factory Pack Quantity: 1
Subcategory: Counters & Tachometers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9029100090
USHTS:
9029108000
ECCN:
EAR99

Rotary Counters

Trumeter Rotary Counters are rugged, electromechanical counters with various mounting options for any environment. These counters feature 4- to 8-figure displays and provide a reliable, long life. Various series are represented in the rotary counter portfolio, and they each have a wide range of features, making them ideal for almost any project. Trumeter Rotary Counters are suitable for a wide variety of applications, including photocopiers, office equipment, secondary machines, printing presses, farming equipment, and test equipment.

3602 Series Mechanical Totalizing Counters

Trumeter 3602 Series Mechanical Totalizing Counters feature robust construction and count revolutions on many different types of production machinery. These counters are designed for continuous operation at high speeds, with the main shaft running in double oil-impregnated bearings, ensuring long-term, accurate, trouble-free service. These 3602 counters are provided with double or single drives with wing bushings and user-configurable left- or ride-side reset. Trumeter 3602 Series Mechanical Totalizing Counters have an IP40 environmental protection rating, 3000RPM maximum shaft speed, and 1:1, 1:10, 2:1, 3:1, and 4:1 gearing.