3410-2010

Trumeter
186-3410-2010
3410-2010

Mfr.:

Description:
Counters & Tachometers AC/DC HR, FLRECT 1/4" Spd Rmrs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14
Can Dispatch Immediately
On Order:
172
Expected 6/25/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,53 € 48,53 €
36,63 € 366,30 €
36,58 € 914,50 €
36,57 € 3.145,02 €

Product Attribute Attribute Value Select Attribute
Trumeter
Product Category: Counters & Tachometers
RoHS:  
Counters
Hour Counter
0.1 %
7 Digit LCD
Brand: Trumeter
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Packaging: Bulk
Product Type: Counters & Tachometers
Series: 3410
Factory Pack Quantity: 86
Subcategory: Counters & Tachometers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9106900000
CAHTS:
9106909000
USHTS:
9106908500
JPHTS:
910690000
MXHTS:
9106909999
BRHTS:
91069000
ECCN:
EAR99

3410 Series Electronic LCD Hour Meters

Trumeter 3410 Series Electronic LCD Hour Meters feature a large display of 0.28" high characters and are totally sealed from moisture and dirt. These meters are available in 5 different housings and offer a wide operating voltage range of 10VDC to 300VDC and 20VAC to 300VAC. All of the models are NEMA 4/4X, 12, and IP66-rated when used with an optional gasket and have a polarized lens, assuring high visibility in an outdoor environment. Trumeter 3410 Series Electronic LCD Hour Meters are suitable for medical devices, control panels, and generators.