3410-1000

Trumeter
186-3410-1000
3410-1000

Mfr.:

Description:
Counters & Tachometers AC/DC HR, 3-Hole 1/4" Spd Nrst

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,94 € 46,94 €
37,46 € 374,60 €
37,45 € 1.273,30 €

Product Attribute Attribute Value Select Attribute
Trumeter
Product Category: Counters & Tachometers
RoHS:  
Counters
Hour Counter
0.1 %
7 Digit LCD
Brand: Trumeter
Packaging: Bulk
Product Type: Counters & Tachometers
Series: 3410
Factory Pack Quantity: 34
Subcategory: Counters & Tachometers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9029100090
CAHTS:
9029100000
USHTS:
9029108000
JPHTS:
902910000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

3410 Series Electronic LCD Hour Meters

Trumeter 3410 Series Electronic LCD Hour Meters feature a large display of 0.28" high characters and are totally sealed from moisture and dirt. These meters are available in 5 different housings and offer a wide operating voltage range of 10VDC to 300VDC and 20VAC to 300VAC. All of the models are NEMA 4/4X, 12, and IP66-rated when used with an optional gasket and have a polarized lens, assuring high visibility in an outdoor environment. Trumeter 3410 Series Electronic LCD Hour Meters are suitable for medical devices, control panels, and generators.