3403-3000

Trumeter
186-3403-3000
3403-3000

Mfr.:

Description:
Counters & Tachometers 3-30VDC Ctr, SAE Round 1/4" Sp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
54
Expected 10/6/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,33 € 57,33 €
47,83 € 478,30 €
43,71 € 1.092,75 €
42,36 € 2.287,44 €

Product Attribute Attribute Value Select Attribute
Trumeter
Product Category: Counters & Tachometers
RoHS:  
Counters
AC/DC Preset Counter
100 %
LCD, 8 Digit
3 VDC to 30 VDC
Brand: Trumeter
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Packaging: Bulk
Product Type: Counters & Tachometers
Series: 3400
Factory Pack Quantity: 54
Subcategory: Counters & Tachometers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9029100090
CAHTS:
9029100000
USHTS:
9029108000
JPHTS:
902910000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

3400 Series Electronic LCD Counters

Trumeter 3400 Series Electronic LCD Counters feature a large display with 0.28" high characters and a range of industry-standard-sized housings. The 3400 series counts and displays the number of pulses that appear at its input terminal and has a rate of 40 pulses per second. AC or DC inputs are handled by the input interfaces, and these counters offer operating voltage ranges of 10VDC to 300VDC and 20VAC to 300VAC. Trumeter 3400 Series Electronic LCD Counters are suitable for all indoor and outdoor applications, medical devices, test equipment, and control panels.