2300-13MYG

Trumeter
186-2300-13MYG
2300-13MYG

Mfr.:

Description:
Counters & Tachometers 18" RCP YDS 1/8THS TG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
700,14 € 700,14 €
592,39 € 5.923,90 €

Product Attribute Attribute Value Select Attribute
Trumeter
Product Category: Counters & Tachometers
RoHS:  
Counters
Measuring Counter
+/- 1 %
6 Digit
Brand: Trumeter
Packaging: Bulk
Product Type: Counters & Tachometers
Series: 2300
Factory Pack Quantity: 1
Subcategory: Counters & Tachometers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9029100090
USHTS:
9029108000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2300, 2401, & 2701 Series Measuring Units

Trumeter 2300, 2401, and 2701 Series Measuring Units feature dual measuring wheels for better stability and contact and can be frame- or bulkhead-mounted. These strong, heavy-duty units are designed for use on calendars, rolling, tenters, ribbon winding, textile machinery, and almost all other continuous manufacturing processes. The 2300 series units bolt directly onto a bulkhead or frame member, while the 2401 (single wheel) and 2701 (double wheel) units are mounted or hung from a supplied stay rod. Trumeter 2300, 2401, and 2701 Series Measuring Units have wheels that can be supplied with 0.5m or 0.3m circumferences.

Rotary Counters

Trumeter Rotary Counters are rugged, electromechanical counters with various mounting options for any environment. These counters feature 4- to 8-figure displays and provide a reliable, long life. Various series are represented in the rotary counter portfolio, and they each have a wide range of features, making them ideal for almost any project. Trumeter Rotary Counters are suitable for a wide variety of applications, including photocopiers, office equipment, secondary machines, printing presses, farming equipment, and test equipment.