2300-13MFFC

Trumeter
186-2300-13MFFC
2300-13MFFC

Mfr.:

Description:
Counters & Tachometers 18" RCP FT TC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
700,14 € 700,14 €
592,39 € 5.923,90 €

Product Attribute Attribute Value Select Attribute
Trumeter
Product Category: Counters & Tachometers
RoHS:  
Counters
Measuring Counter
+/- 1 %
6 Digit
Brand: Trumeter
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Packaging: Bulk
Product Type: Counters & Tachometers
Series: 2300
Factory Pack Quantity: 1
Subcategory: Counters & Tachometers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9029100090
USHTS:
9029108000
ECCN:
EAR99

Rotary Counters

Trumeter Rotary Counters are rugged, electromechanical counters with various mounting options for any environment. These counters feature 4- to 8-figure displays and provide a reliable, long life. Various series are represented in the rotary counter portfolio, and they each have a wide range of features, making them ideal for almost any project. Trumeter Rotary Counters are suitable for a wide variety of applications, including photocopiers, office equipment, secondary machines, printing presses, farming equipment, and test equipment.

2300, 2401, & 2701 Series Measuring Units

Trumeter 2300, 2401, and 2701 Series Measuring Units feature dual measuring wheels for better stability and contact and can be frame- or bulkhead-mounted. These strong, heavy-duty units are designed for use on calendars, rolling, tenters, ribbon winding, textile machinery, and almost all other continuous manufacturing processes. The 2300 series units bolt directly onto a bulkhead or frame member, while the 2401 (single wheel) and 2701 (double wheel) units are mounted or hung from a supplied stay rod. Trumeter 2300, 2401, and 2701 Series Measuring Units have wheels that can be supplied with 0.5m or 0.3m circumferences.