2-1006

Trumeter
186-2-1006
2-1006

Mfr.:

Description:
Counters & Tachometers 115AC, Base Mnt, Knob Reset

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
252,26 € 252,26 €
223,78 € 2.237,80 €
213,80 € 5.345,00 €

Product Attribute Attribute Value Select Attribute
Trumeter
Product Category: Counters & Tachometers
RoHS:  
Counters
Totalizing Counter
6 Digit
115 VAC
Brand: Trumeter
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 26 C
Packaging: Bulk
Product Type: Counters & Tachometers
Series: 10
Factory Pack Quantity: 1
Subcategory: Counters & Tachometers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9029100090
USHTS:
9029108000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

10 Series Electromechanical Counters

Trumeter 10 Series Electromechanical Counters are either panel or base mounted and have a manual knob, key, or thumb wheel reset design. The rigid support provided by the frame and housing ensures accurate alignment and trouble-free use. Distinctive numerals on these counters enhance visibility under adverse viewing conditions. Trumeter 10 Series Electromechanical Counters are ideal for molding machines, punch presses, test labs, and secondary machines.

Rotary Counters

Trumeter Rotary Counters are rugged, electromechanical counters with various mounting options for any environment. These counters feature 4- to 8-figure displays and provide a reliable, long life. Various series are represented in the rotary counter portfolio, and they each have a wide range of features, making them ideal for almost any project. Trumeter Rotary Counters are suitable for a wide variety of applications, including photocopiers, office equipment, secondary machines, printing presses, farming equipment, and test equipment.