1-4635T

Trumeter
186-1-4635T
1-4635T

Mfr.:

Description:
Test Accessories - Other RH, Top Coming, Thumb Lever

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
86,90 € 86,90 €
86,71 € 433,55 €
74,90 € 749,00 €
71,47 € 1.786,75 €
69,07 € 3.453,50 €
66,98 € 6.698,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Trumeter
Product Category: Test Accessories - Other
RoHS:  
Accessories
Thumb Lever
Brand: Trumeter
Packaging: Bulk
Product Type: Test Accessories - Other
Series: 46
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
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
9029108000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

46 Series Mechanical Stroke Counters

Trumeter 46 Series Mechanical Stroke Counters feature a 5-figure display designed for limited space and high-count life applications. The counters provide an advanced drive system that translates into an extremely high 1000 counts per minute operating speed with an extended operating life and accurate readings. The Trumeter 46 Series Mechanical Stroke Counters are constructed with a standard knob reset and an optional special metal level or level and spring for user customization. The counters are ideal for various applications, including copiers, printing presses, farm equipment, piece-part counting, and shearing/cut-off machines.

FEATURED PRODUCTS
TRUMETER