007573

Trumeter
186-007573
007573

Mfr.:

Description:
Test Accessories - Other 18" CIRC. RUBBER COVERED PLASTIC WHEEL

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,65 € 66,65 €
64,16 € 320,80 €
63,61 € 636,10 €
62,63 € 1.565,75 €
61,69 € 3.084,50 €
60,78 € 6.078,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Trumeter
Product Category: Test Accessories - Other
RoHS:  
Accessories
Measuring Wheel
Brand: Trumeter
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Packaging: Bulk
Product Type: Test Accessories - Other
Series: 3602
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Width: 19 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9029108000
ECCN:
EAR99

FEATURED PRODUCTS
TRUMETER