UPL2000-D4

Trompeter / Cinch Connectivity Solutions
530-UPL2000-D4
UPL2000-D4

Mfr.:

Description:
RF Connectors / Coaxial Connectors BNC Strt Plug for Belden 1694A Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 123

Stock:
123 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,21 € 6,21 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
478,50 €
Min:
1

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
BNC
Plug (Pin)
75 Ohms
3 GHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
Belden 1694A
Body Finish: Nickel
Brand: Trompeter / Cinch Connectivity Solutions
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

75Ω BNC Coax Connectors

Trompeter / Cinch Connectivity 75Ω BNC Coax Connectors feature locking center contacts with 50µin gold plating, fully enclosed outer contacts, and interior precision stepped crimp sleeves. UPL220 Standard BNC Plug and UPL250 Mini-BNC Plug connectors offer SureNotch™ to ensure immediate and reliable visual confirmation of secure mating. UPL250 connectors allow higher interconnect density, enabling 40% more interconnects in the same area, with the same characteristics of the full-size BNC. The UPL2000 series features a robust, high-frequency true 75Ω connector to handle high bit-rate digital video signal transmissions in conjunction with the low loss coaxial cables used in broadcast applications.