UBJ48

Trompeter / Cinch Connectivity Solutions
530-UBJ48
UBJ48

Mfr.:

Description:
RF Adapters - In Series TNC BLKD JK INSL Feed-thru

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,82 € 44,82 €
38,98 € 389,80 €
37,29 € 745,80 €
36,09 € 1.804,50 €
34,88 € 3.488,00 €
32,96 € 6.592,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Adapters - In Series
RoHS:  
TNC
75 Ohms
500 MHz
Straight
Gold
Brass
Brand: Trompeter / Cinch Connectivity Solutions
Orientation: Straight
Product Type: RF Adapters - In Series
Factory Pack Quantity: 10
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.