UBJ21

Trompeter / Cinch Connectivity Solutions
530-UBJ21
UBJ21

Mfr.:

Description:
RF Connectors / Coaxial Connectors BNC BLKD JK INSL Rear MNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 89

Stock:
89
Can Dispatch Immediately
On Order:
50
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,81 € 16,81 €
14,28 € 142,80 €
13,71 € 274,20 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
BNC
Jack (Socket)
75 Ohms
3 GHz
Solder
Straight
Standard
Bulkhead - Rear Mount
Body Finish: Nickel
Body Material: Brass
Body Style: Bulkhead
Brand: Trompeter / Cinch Connectivity Solutions
Contact Plating: Gold
Product Type: RF Connectors / Coaxial Connectors
Series: BNC
Factory Pack Quantity: 10
Subcategory: RF Interconnects
Unit Weight: 13,640 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

75Ω BNC Coax Connectors

Trompeter / Cinch Connectivity 75Ω BNC Coax Connectors feature locking center contacts with 50µin gold plating, fully enclosed outer contacts, and interior precision stepped crimp sleeves. UPL220 Standard BNC Plug and UPL250 Mini-BNC Plug connectors offer SureNotch™ to ensure immediate and reliable visual confirmation of secure mating. UPL250 connectors allow higher interconnect density, enabling 40% more interconnects in the same area, with the same characteristics of the full-size BNC. The UPL2000 series features a robust, high-frequency true 75Ω connector to handle high bit-rate digital video signal transmissions in conjunction with the low loss coaxial cables used in broadcast applications.