UADRMF220

Trompeter / Cinch Connectivity Solutions
530-UADRMF220
UADRMF220

Mfr.:

Description:
RF Adapters - In Series BNC Male to Female Adapter R/A 75 Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,39 € 35,39 €
30,07 € 300,70 €
29,24 € 584,80 €
28,29 € 1.414,50 €
27,35 € 2.735,00 €
26,75 € 5.350,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Adapters - In Series
RoHS:  
BNC
Plug (Male)
Jack (Female)
75 Ohms
Gold
Brand: Trompeter / Cinch Connectivity Solutions
Orientation: Right Angle
Product Type: RF Adapters - In Series
Factory Pack Quantity: 10
Subcategory: RF Adapters
Unit Weight: 18,597 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.