TNGFL1-1-78

Trompeter / Cinch Connectivity Solutions
530-TNGFL1-1-78
TNGFL1-1-78

Mfr.:

Description:
RF Terminators TRB JK Termination Chain

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
21
Expected 7/24/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
100,16 € 100,16 €
90,72 € 907,20 €
87,23 € 2.180,75 €
84,32 € 4.216,00 €
79,66 € 7.966,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Terminators
Jack
78 Ohms
500 MHz
Beryllium Copper
Gold
Brand: Trompeter / Cinch Connectivity Solutions
Minimum Frequency: 0 Hz
Product Type: RF Terminators
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 29,747 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.