TET-1553-3-3K-LF

Trompeter / Cinch Connectivity Solutions
530-TET-1553-3-3K-LF
TET-1553-3-3K-LF

Mfr.:

Description:
RF Terminators TERMINATION, TRB PLUG, 2W, ROHS, 6 INCH CHAIN, 3K OHMS

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
121,48 € 121,48 €
108,60 € 1.086,00 €
101,66 € 2.033,20 €
101,63 € 5.081,50 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Terminators
TRB
Plug
Normal
Bulk
Brand: Trompeter / Cinch Connectivity Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: RF Terminators
Factory Pack Quantity: 10
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Specification Sheets

This functionality requires JavaScript to be enabled.

TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

MIL-STD-1553B Terminators

Trompeter / Cinch Connectivity Solutions MIL-STD-1553B Terminators incorporate a 2W, 1% resistor and feature a resistance value of 78Ω for the data bus. These terminators offer a 3-slot TRB interface and include three chain options: 3" chain, 6" chain, or no chain. The TET-1553 series terminators feature high power and tighter precision and comply with Trompeter's extensive terminators offering 0.5W, 2% terminates. These MIL-STD-1553B Terminators are suitable for space programs, military and commercial maritime vessels, and military and commercial aircraft and ground vehicles.