TCC-75-2

Trompeter / Cinch Connectivity Solutions
530-TCC-75-2/500
TCC-75-2

Mfr.:

Description:
Coaxial Cables Coax Cable 75 Ohm PVC Jacket 500 FT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
600,54 € 600,54 €
538,61 € 1.077,22 €
515,35 € 2.576,75 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Coaxial Cables
30.48 m (100 ft)
Spool
Brand: Trompeter / Cinch Connectivity Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Coaxial Cables
Factory Pack Quantity: 1
Subcategory: Cable
Part # Aliases: TCC-75-2/500
Unit Weight: 8,816 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
MXHTS:
85442099
BRHTS:
85442000
ECCN:
EAR99