RTR-1L

Trompeter / Cinch Connectivity Solutions
530-RTR-1L
RTR-1L

Mfr.:

Description:
Extraction, Removal & Insertion Tools BNC/TRB CBL PLG Removal Tool R/A

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,97 € 55,97 €
51,88 € 259,40 €
50,20 € 502,00 €
49,73 € 994,60 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Extraction, Removal & Insertion Tools
RoHS:  
Extraction Tools
Plug Removal
Right angle removal tool for BNC and TRB cable plugs
Brand: Trompeter / Cinch Connectivity Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: BNC/TRB cable plugs
Product Type: Extraction / Insertion Tools
Size: 12 in
Factory Pack Quantity: 10
Subcategory: Tools
Unit Weight: 79,379 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8207906000
ECCN:
EAR99