RT1L

Trompeter / Cinch Connectivity Solutions
530-RT1L
RT1L

Mfr.:

Description:
Extraction, Removal & Insertion Tools BNC/TRB Cable Plug Removal Tool St 12"

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,28 € 35,28 €
33,88 € 169,40 €
32,79 € 327,90 €
31,82 € 954,60 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Extraction, Removal & Insertion Tools
RoHS: N
Extraction Tools
Plug Removal
12 in Removal Tool
Brand: Trompeter / Cinch Connectivity Solutions
For Use With: BNC/TNC
Product Type: Extraction / Insertion Tools
Factory Pack Quantity: 10
Subcategory: Tools
Unit Weight: 82 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8203200000
CNHTS:
8205590000
USHTS:
8205598000
JPHTS:
820559000
BRHTS:
82055900
ECCN:
EAR99