PL155AC-204

Trompeter / Cinch Connectivity Solutions
530-PL155AC-204
PL155AC-204

Mfr.:

Description:
RF Connectors / Coaxial Connectors TRS Plug STR 3-lug Full CRMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
10
Expected 6/8/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,81 € 45,81 €
39,83 € 398,30 €
38,11 € 762,20 €
36,88 € 1.844,00 €
35,65 € 3.565,00 €
33,68 € 6.736,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
TRS
Plug (Pin)
Non-Constant
500 MHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
Raychem 10602
Body Finish: Nickel
Body Material: Brass
Body Style: Straight
Brand: Trompeter / Cinch Connectivity Solutions
Contact Plating: Gold
Contact Termination: Crimp
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Coupling Mechanism: Bayonet
Isolation: Non-Isolated
Product Type: RF Connectors / Coaxial Connectors
Series: 150AC
Factory Pack Quantity: 10
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99