PL11SC-026

Trompeter / Cinch Connectivity Solutions
530-PL11SC-026
PL11SC-026

Mfr.:

Description:
RF Connectors / Coaxial Connectors Mini Weco STD 440 PTCH Plug CRMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,64 € 20,64 €
17,54 € 175,40 €
16,44 € 328,80 €
15,66 € 783,00 €
15,14 € 1.514,00 €
14,29 € 2.858,00 €
13,88 € 6.940,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
WECo
Plug (Pin)
75 Ohms
1 GHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
AT&T 735A
Brand: Trompeter / Cinch Connectivity Solutions
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 10
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.