PC-48-50

Trompeter / Cinch Connectivity Solutions
530-PC-48-50
PC-48-50

Mfr.:

Description:
RF Cable Assemblies PTCH cord RCA 50 ohm 48"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
79,37 € 793,70 €
78,04 € 1.560,80 €
73,05 € 3.652,50 €
68,42 € 6.842,00 €
200 Quote

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Cable Assemblies
RCA
Plug (Male)
Straight
RCA
Plug (Male)
Straight
1.219 m (4 ft)
50 Ohms
RG-58
Black
Brand: Trompeter / Cinch Connectivity Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF Cable Assemblies
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
USHTS:
8544200000
ECCN:
EAR99