LPMW-75

Trompeter / Cinch Connectivity Solutions
530-LPMW-75
LPMW-75

Mfr.:

Description:
RF Connectors / Coaxial Connectors Miniature Coax Looping Plug 50 Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
114,95 € 1.149,50 €
110,53 € 2.210,60 €
106,84 € 5.342,00 €
100,94 € 10.094,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Connectors / Coaxial Connectors
Connectors
Plug (Pin)
75 Ohms
Solder
Straight
Standard
Board Thickness: 0.088 in
Body Style: Straight
Brand: Trompeter / Cinch Connectivity Solutions
Contact Termination: Press Fit
Coupling Mechanism: Quick Connect/Disconnect
Isolation: Non-Isolated
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 10
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.