LPLTW-78

Trompeter / Cinch Connectivity Solutions
530-LPLTW-78
LPLTW-78

Mfr.:

Description:
RF Connector Accessories Twinax Looping PLG 124 Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
93,80 € 938,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Connector Accessories
Twinax
Brand: Trompeter / Cinch Connectivity Solutions
Gender: Plug (Male)
Product Type: RF Connector Accessories
Factory Pack Quantity: 10
Subcategory: RF Interconnects
Unit Weight: 63,607 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99