JSI-40

Trompeter / Cinch Connectivity Solutions
530-JSI-40
JSI-40

Mfr.:

Description:
Data & Network Patch Panels PNL PTCH INSL 40P

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Data & Network Patch Panels
Coaxial Patch Panels
Coaxial
40 Position
3.5 in (2 Rack Units)
JS
Brand: Trompeter / Cinch Connectivity Solutions
Depth: 19 in
Product Type: Patch Panels
Factory Pack Quantity: 1
Subcategory: Audio & Video Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517700000
USHTS:
8538908180
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CINCH CONNECTIVITY SOLUTIONS