BJ379-9

Trompeter / Cinch Connectivity Solutions
530-BJ379-9
BJ379-9

Mfr.:

Description:
RF Connectors / Coaxial Connectors TRT JACK, STRAIGHT, BLKHD MT (REAR), NON-INSULATED, WRENCH CRIMP, THREADED FOR TWC-78-2 CABLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
87,71 € 877,10 €
87,35 € 1.747,00 €
86,24 € 4.312,00 €
84,43 € 8.443,00 €
200 Quote

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Connectors / Coaxial Connectors
Connectors
TNC
Jack (Socket)
Non-Constant
500 MHz
Crimp
Straight
Standard
Bulkhead
TWC-78-2, TWC-124-2
Body Finish: Nickel
Body Style: Bulkhead
Brand: Trompeter / Cinch Connectivity Solutions
Contact Material: Beryllium Copper
Contact Plating: Nickel
Coupling Mechanism: Threaded
Insulation Resistance: 5 GOhms
Isolation: Isolated
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 10
Subcategory: RF Interconnects
Voltage Rating: 400 VAC
Unit Weight: 28,379 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.