BJ2848

Trompeter / Cinch Connectivity Solutions
530-BJ2848
BJ2848

Mfr.:

Description:
RF Adapters - Between Series BNC-TNC BLKD Feedthru ADPTR INSL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
19
Expected 9/11/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,13 € 53,13 €
48,76 € 487,60 €
25 Quote

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Adapters - Between Series
RoHS:  
BNC
Jack
Normal
TNC
Jack
Normal
500 MHz
50 Ohms
Bulkhead
Straight
Nickel
Brass
Gold
Brand: Trompeter / Cinch Connectivity Solutions
Connector Type: BNC TNC
Mounting Style: Panel
Orientation: Straight
Product Type: RF Adapters - Between Series
Subcategory: RF Adapters
Unit Weight: 18,315 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.