BJ158

Trompeter / Cinch Connectivity Solutions
530-BJ158
BJ158

Mfr.:

Description:
RF Connectors / Coaxial Connectors TRS Bulkhead Jack Feedthru 3-lug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,50 € 55,50 €
48,06 € 480,60 €
46,19 € 2.309,50 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
TRS
Jack (Socket)
Non-Constant
500 MHz
Straight
Standard
Panel Mount
Board Thickness: 0.19 in
Body Finish: Nickel
Body Material: Brass
Body Style: Straight
Brand: Trompeter / Cinch Connectivity Solutions
Contact Material: Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Coupling Mechanism: Push On
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 10
Subcategory: RF Interconnects
Unit Weight: 14,355 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Twinax/Triax Connectors

Trompeter / Cinch Connectivity Twinax/Triax Connectors are manufactured to meet or exceed Mil-Specs governing twinax connectors, specifically MIL-STD-1553B for airborne and ground checkout and MIL-STD-1760 external stores. Trompeter Twinax/Triax Connectors are designed for military applications to protect data signals from extraneous noise through non-signal carrying shielding. These impedance-matched connectors improve the throughput and interference rejection of digital data transmission systems. The TRB/TRT series is available as miniature 2-, 3-, and 4-lug, and push-on Twinax/Triax Connectors. TRB series Connectors are all metallic parts with fully enclosed outer conductors and center contacts plated with 50µ" gold. The TRS/TTM series is a subminiature concentric Twinax/Triax Connector for high density and weight reduction applications. These connectors are designed for blind mate rack and panel applications.

Space Mission Solutions

Cinch Connectivity Solutions Space Mission Solutions include Technical Readiness Level (TRL) 9 connectors, Qualified Parts for Space (QPS) attenuators, cable assemblies, and micro-D connectors. These solutions meet space flight characteristics, including outgassing the American Society for Testing and Materials (ASTM) E595 (NASA) 1% Total Mass Loss (TML). The space mission solutions adhere to 0.1% Collected Volatile Condensable Materials (CVCM). These solutions are highly reliable, rugged, and durable. The space mission solutions such as QPS components, micro-D connectors, cable assemblies, and Twinax and Triax connectors offer high performance. 

Military & Aerospace RF Connectors

Trompeter / Cinch Connectivity Solutions Military and Aerospace RF Connectors deliver the highest quality signal integrity for the most demanding applications. These products meet or exceed all applicable military performance specs, contain fewer components, and are easy to assemble. Cinch Military and Aerospace RF Connectors can provide all the tools necessary to assemble the connectors. A large selection of products requires no special tooling.