BJ157

Trompeter / Cinch Connectivity Solutions
530-BJ157
BJ157

Mfr.:

Description:
RF Connectors / Coaxial Connectors TRS Blkhd Strt Jack Front Mt Solder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 157

Stock:
157 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,25 € 27,25 €
23,17 € 231,70 €
22,57 € 451,40 €
19,18 € 1.918,00 €
18,98 € 9.490,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
TRS
Jack (Socket)
Non-Constant
500 MHz
Solder
Straight
Standard
Bulkhead - Front Mount
Board Thickness: 0.187 in
Body Finish: Nickel
Body Material: Brass
Body Style: Straight
Brand: Trompeter / Cinch Connectivity Solutions
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Push On
Isolation: Non-Isolated
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99