BJ154AC-201

Trompeter / Cinch Connectivity Solutions
530-BJ154AC-201
BJ154AC-201

Mfr.:

Description:
RF Connectors / Coaxial Connectors TRS BLKD JK INSL Full CRMP Rear MNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
82,90 € 82,90 €
61,96 € 619,60 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
TRS
Jack (Socket)
Non-Constant
500 MHz
Crimp
Straight
Standard
Bulkhead - Rear Mount
M17/176-00002
Body Finish: Nickel
Body Material: Brass
Body Style: Straight
Brand: Trompeter / Cinch Connectivity Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF Connectors / Coaxial Connectors
Series: 150AC
Factory Pack Quantity: 10
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Military & Aerospace RF Connectors

Trompeter / Cinch Connectivity Solutions Military and Aerospace RF Connectors deliver the highest quality signal integrity for the most demanding applications. These products meet or exceed all applicable military performance specs, contain fewer components, and are easy to assemble. Cinch Military and Aerospace RF Connectors can provide all the tools necessary to assemble the connectors. A large selection of products requires no special tooling.