AD48

Trompeter / Cinch Connectivity Solutions
530-AD48
AD48

Mfr.:

Description:
RF Adapters - In Series TNC Coupling ADPTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,24 € 67,24 €
59,92 € 599,20 €
56,35 € 1.127,00 €
55,64 € 2.782,00 €
54,47 € 5.447,00 €
54,44 € 10.888,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Adapters - In Series
TNC
Normal
Normal
50 Ohms
Brand: Trompeter / Cinch Connectivity Solutions
Orientation: Straight
Product Type: RF Adapters - In Series
Side 1 RF Series: TNC
Side 2 RF Series: TNC
Factory Pack Quantity: 10
Subcategory: RF Adapters
Unit Weight: 13,675 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.