5-0254

Trompeter / Cinch Connectivity Solutions
530-5-0254
5-0254

Mfr.:

Description:
RF Connectors / Coaxial Connectors TRS Vertical PCB Jack, Space Rated

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
196,11 € 196,11 €
180,00 € 1.800,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Connectors / Coaxial Connectors
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RF Connectors
Jack (Socket)
500 MHz
Solder
Straight
PCB Mount
Body Finish: Gold
Body Material: Brass
Body Style: Straight
Brand: Trompeter / Cinch Connectivity Solutions
Contact Material: Copper
Contact Plating: Gold
Frequency: 500 MHz
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
9A515.x
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Space Rated Connectors

Trompeter / Cinch Connectivity Solutions Space Rated Connectors offer world-class reliability in demanding conditions. These connectors meet the NASA outgassing specifications of <1% Total Mass Loss (TML) and <0.1% Collected Volatile Condensable Material (CVCM). The space-rated connectors also meet MIL-STD-1553B data bus specification. Typical applications include communications satellites, navigation (GPS) satellites, and Mars rovers.