5-0033-201

Trompeter / Cinch Connectivity Solutions
530-5-0033-201
5-0033-201

Mfr.:

Description:
RF Connectors / Coaxial Connectors TRT straight crimp plug M17/176-00002

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
393,69 € 393,69 €
385,71 € 3.857,10 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Plugs
TRT
Plug (Pin)
500 MHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
Bulk
Body Finish: Nickel
Body Material: Beryllium Copper
Body Style: Straight
Brand: Trompeter / Cinch Connectivity Solutions
Contact Material: Brass
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 10
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536691000
USHTS:
8536694010
ECCN:
EAR99