5-0032-1

Trompeter / Cinch Connectivity Solutions
530-5-0032-1
5-0032-1

Mfr.:

Description:
RF Connectors / Coaxial Connectors TRT Jack, R/A, Bulkhead PC MT, Non-Insulated, 3 Lug

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
380,10 € 380,10 €
371,18 € 3.711,80 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Receptacles
TRT
Jack (Socket)
500 MHz
Solder
Right Angle
Standard
Panel Mount
Bulk
Body Finish: Gold
Body Material: Brass
Body Style: Bulkhead
Brand: Trompeter / Cinch Connectivity Solutions
Contact Material: Beryllium Copper
Contact Plating: Gold
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 10
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Military & Aerospace RF Connectors

Trompeter / Cinch Connectivity Solutions Military and Aerospace RF Connectors deliver the highest quality signal integrity for the most demanding applications. These products meet or exceed all applicable military performance specs, contain fewer components, and are easy to assemble. Cinch Military and Aerospace RF Connectors can provide all the tools necessary to assemble the connectors. A large selection of products requires no special tooling.

Space Mission Solutions

Cinch Connectivity Solutions Space Mission Solutions include Technical Readiness Level (TRL) 9 connectors, Qualified Parts for Space (QPS) attenuators, cable assemblies, and micro-D connectors. These solutions meet space flight characteristics, including outgassing the American Society for Testing and Materials (ASTM) E595 (NASA) 1% Total Mass Loss (TML). The space mission solutions adhere to 0.1% Collected Volatile Condensable Materials (CVCM). These solutions are highly reliable, rugged, and durable. The space mission solutions such as QPS components, micro-D connectors, cable assemblies, and Twinax and Triax connectors offer high performance.