3-0347-9

Trompeter / Cinch Connectivity Solutions
530-3-0347-9
3-0347-9

Mfr.:

Description:
RF Adapters - Between Series Adapter, TRB Jack to SMA BKHD Jack

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
64
Expected 7/20/2026
50
Expected 8/7/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
75,49 € 75,49 €
68,38 € 683,80 €
65,75 € 1.315,00 €
63,55 € 3.177,50 €
60,05 € 6.005,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Adapters - Between Series
RoHS:  
TRB
Jack (Female)
Normal
SMA
Jack (Female)
Normal
500 MHz
Non-Constant
Bulkhead
Bulkhead
Nickel
Brass
Gold
Bulk
Brand: Trompeter / Cinch Connectivity Solutions
Connector Type: TRB SMA
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: Panel
Orientation: Straight
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 10
Subcategory: RF Adapters
Unit Weight: 124,740 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

Triax Adapters

Trompeter/Cinch Connectivity Solutions Triax Adapters are SMA and SMP adapters for Triax applications in test environments and communications systems. The Triax Adapters offer multiple coax interfaces, a compact design that removes the need for adapter cables, and bulkhead and inline versions. These adapters suit any application in which a triax cable is used.

Twinax/Triax Connectors

Trompeter / Cinch Connectivity Twinax/Triax Connectors are manufactured to meet or exceed Mil-Specs governing twinax connectors, specifically MIL-STD-1553B for airborne and ground checkout and MIL-STD-1760 external stores. Trompeter Twinax/Triax Connectors are designed for military applications to protect data signals from extraneous noise through non-signal carrying shielding. These impedance-matched connectors improve the throughput and interference rejection of digital data transmission systems. The TRB/TRT series is available as miniature 2-, 3-, and 4-lug, and push-on Twinax/Triax Connectors. TRB series Connectors are all metallic parts with fully enclosed outer conductors and center contacts plated with 50µ" gold. The TRS/TTM series is a subminiature concentric Twinax/Triax Connector for high density and weight reduction applications. These connectors are designed for blind mate rack and panel applications.