21-16-120

Trompeter / Cinch Connectivity Solutions
530-21-16-120
21-16-120

Mfr.:

Description:
RF Cable Assemblies TRB RA/ TRB M17/176 120 inches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
193,17 € 1.931,70 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Cable Assemblies
RoHS:  
TRB
Right Angle
TRB
Straight
3.048 m (10 ft)
M17/176-00002
Brand: Trompeter / Cinch Connectivity Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF Cable Assemblies
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
USHTS:
8544422000
ECCN:
EAR99

21 Series Fixed Length Cable Assemblies

Trompeter / Cinch Connectivity 21 Series Fixed Length Cable Assemblies are terminated with the TRB and TRS connector configurations. These fixed-length cable assemblies are of MIL-STD-1553B standard. The 21 series cable assemblies provide solutions in test laboratories as they have more flexibility and defined lengths. Trompeter / Cinch Connectivity cable assemblies are available in lengths from 1 to 10 feet and also in custom lengths.